
TPA5562-VS1R | |
|---|---|
DigiKey Part Number | 5503-TPA5562-VS1RTR-ND - Tape & Reel (TR) 5503-TPA5562-VS1RCT-ND - Cut Tape (CT) 5503-TPA5562-VS1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA5562-VS1R |
Description | IC CHOPPER 2 CIRCUIT 8-MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA5562-VS1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 4.7V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $0.96500 | $9.65 |
| 25 | $0.87440 | $21.86 |
| 100 | $0.77460 | $77.46 |
| 250 | $0.72696 | $181.74 |
| 500 | $0.69828 | $349.14 |
| 1,000 | $0.67466 | $674.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.64433 | $1,932.99 |

