
TPA5512-VS1R | |
|---|---|
DigiKey Part Number | 5503-TPA5512-VS1RTR-ND - Tape & Reel (TR) 5503-TPA5512-VS1RCT-ND - Cut Tape (CT) 5503-TPA5512-VS1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA5512-VS1R |
Description | IC CHOPPER 1 CIRCUIT 8-MSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 3V/ms | |
Gain Bandwidth Product | 9 kHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 1.5 µV | |
Current - Supply | 650nA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.07000 | $3.07 |
| 10 | $2.30100 | $23.01 |
| 25 | $2.10800 | $52.70 |
| 100 | $1.89580 | $189.58 |
| 250 | $1.79476 | $448.69 |
| 500 | $1.73382 | $866.91 |
| 1,000 | $1.68366 | $1,683.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.65156 | $4,954.68 |

