
TPA3662-VS1R | |
|---|---|
DigiKey Part Number | 5503-TPA3662-VS1RTR-ND - Tape & Reel (TR) 5503-TPA3662-VS1RCT-ND - Cut Tape (CT) 5503-TPA3662-VS1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3662-VS1R |
Description | IC CHOPPER 2 CIRCUIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 800µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $0.85000 | $8.50 |
| 25 | $0.76880 | $19.22 |
| 100 | $0.67940 | $67.94 |
| 250 | $0.63680 | $159.20 |
| 500 | $0.61110 | $305.55 |
| 1,000 | $0.58995 | $589.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.55670 | $1,670.10 |

