
TPA2296H-S6TR-S | |
|---|---|
DigiKey Part Number | 5503-TPA2296H-S6TR-STR-ND - Tape & Reel (TR) 5503-TPA2296H-S6TR-SCT-ND - Cut Tape (CT) 5503-TPA2296H-S6TR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2296H-S6TR-S |
Description | IC CURR SENSE 1 CIRCUIT SOT-23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPA2296H-S6TR-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 20V/µs | |
-3db Bandwidth | 200 kHz | |
Current - Input Bias | 210 µA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 600µA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.25000 | $2.25 |
| 10 | $1.66700 | $16.67 |
| 25 | $1.52120 | $38.03 |
| 100 | $1.36070 | $136.07 |
| 250 | $1.28416 | $321.04 |
| 500 | $1.23802 | $619.01 |
| 1,000 | $1.20005 | $1,200.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.16582 | $3,497.46 |

