Current Sense Amplifier 1 Circuit Single-Ended SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2296F-S6TR-S

DigiKey Part Number
5503-TPA2296F-S6TR-STR-ND - Tape & Reel (TR)
5503-TPA2296F-S6TR-SCT-ND - Cut Tape (CT)
5503-TPA2296F-S6TR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA2296F-S6TR-S
Description
IC CURR SENSE 1 CIRCUIT SOT-23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
20V/µs
-3db Bandwidth
300 kHz
Current - Input Bias
210 µA
Voltage - Input Offset
50 µV
Current - Supply
600µA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
18 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,880
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.00000$2.00
10$1.47600$14.76
25$1.34440$33.61
100$1.20000$120.00
250$1.13116$282.79
500$1.08964$544.82
1,000$1.05548$1,055.48
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.01477$3,044.31
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.