TPA1861Q-S5TR-S | |
---|---|
DigiKey Part Number | 5503-TPA1861Q-S5TR-STR-ND - Tape & Reel (TR) 5503-TPA1861Q-S5TR-SCT-ND - Cut Tape (CT) 5503-TPA1861Q-S5TR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA1861Q-S5TR-S |
Description | IC CHOPPER 1 CIRCUIT SOT-23-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 6 MHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 1.4mA | |
Current - Output / Channel | 150 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.82000 | $2.82 |
10 | $1.78300 | $17.83 |
25 | $1.51160 | $37.79 |
100 | $1.20510 | $120.51 |
250 | $1.05460 | $263.65 |
500 | $0.96200 | $481.00 |
1,000 | $0.88443 | $884.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.88639 | $2,659.17 |