8 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA1286U-SO1R

DigiKey Part Number
5503-TPA1286U-SO1RTR-ND - Tape & Reel (TR)
5503-TPA1286U-SO1RCT-ND - Cut Tape (CT)
5503-TPA1286U-SO1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA1286U-SO1R
Description
IC CHOPPER 1 CIRCUIT 8-SOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
TPA1286U-SO1R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single Ended, Rail-to-Rail
Slew Rate
5V/µs
-3db Bandwidth
1.6 MHz
Current - Input Bias
300 pA
Voltage - Input Offset
10 µV
Current - Supply
3.8mA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
In-Stock: 4,000
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.36000$5.36
10$3.50400$35.04
25$3.02000$75.50
100$2.47340$247.34
250$2.20500$551.25
500$2.03986$1,019.93
1,000$1.95625$1,956.25
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.17369$8,694.76
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.