
TPA1286-VS1R | |
---|---|
DigiKey Part Number | 5503-TPA1286-VS1RTR-ND - Tape & Reel (TR) 5503-TPA1286-VS1RCT-ND - Cut Tape (CT) 5503-TPA1286-VS1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA1286-VS1R |
Description | IC CHOPPER 1 CIRCUIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA1286-VS1R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 5V/µs | |
Current - Input Bias | 300 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 3.8mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.36000 | $5.36 |
10 | $3.50400 | $35.04 |
25 | $3.02000 | $75.50 |
100 | $2.47340 | $247.34 |
250 | $2.20500 | $551.25 |
500 | $2.03986 | $1,019.93 |
1,000 | $1.95625 | $1,956.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.17369 | $6,521.07 |