TP2271-TR | |
---|---|
DigiKey Part Number | 5503-TP2271-TR-ND - Tape & Reel (TR) 5503-TP2271-TRCT-ND - Cut Tape (CT) 5503-TP2271-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP2271-TR |
Description | IC OPAMP 1 CIRCUIT SOT-23-5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 900µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.16000 | $1.16 |
10 | $0.72300 | $7.23 |
25 | $0.60800 | $15.20 |
100 | $0.47740 | $47.74 |
250 | $0.41336 | $103.34 |
500 | $0.37414 | $187.07 |
1,000 | $0.34145 | $341.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.25961 | $778.83 |
9,000 | $0.24403 | $2,196.27 |