TP2262-TSR

DigiKey Part Number
5503-TP2262-TSRTR-ND - Tape & Reel (TR)
5503-TP2262-TSRCT-ND - Cut Tape (CT)
5503-TP2262-TSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP2262-TSR
Description
IC OPAMP 2 CIRCUIT 8-TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TP2262-TSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single Ended, Rail-to-Rail
Slew Rate
15V/µs
Gain Bandwidth Product
3.5 MHz
Current - Input Bias
25 pA
Voltage - Input Offset
3 mV
Current - Supply
350µA (x2 Channels)
Current - Output / Channel
32 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
In-Stock: 2,990
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.19000$1.19
10$0.72200$7.22
25$0.60040$15.01
100$0.46300$46.30
250$0.39552$98.88
500$0.35398$176.99
1,000$0.31918$319.18
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.25673$770.19
Manufacturers Standard Package
Import Tariff may apply to this part if shipping to the United States