USD

Obsolete item.
UR2 Series
UR2 Series
Scotchlok™ Wiring Schematic

UR2-PK50

Digi-Key Part Number
UR2-PK50-ND
Manufacturer
3M
Manufacturer Product Number
UR2-PK50
Supplier
Description
CONN SPLICE 19-26 AWG IDC 50PC
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector IDC 19-26 AWG Red
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Terminal Type
Butt Splice, Closed End, Individual Openings
Number of Wire Entries
Varies by Wire Size
Termination
IDC
Wire Gauge
19-26 AWG
Insulation
Fully Insulated
Features
Gel Filled
Color
Red
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names
05111526212
5111526212
51115262128
5400768541
54007685418
80611132780
80611327703
UR2-PACK
UR2-PACK*
UR2-PACK-ND
UR2PK50
Standard Package20