USD

Obsolete item.
UB2A Series

UB2A-25/PACK

Digi-Key Part Number
UB2A-25/PACK-ND
Manufacturer
3M
Manufacturer Product Number
UB2A-25/PACK
Supplier
Description
CONN INLINE TAP 19-26 AWG 25PC
Detailed Description
Terminal Inline, Tap Connector IDC 19-26 AWG
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Terminal Type
Inline, Tap
Number of Wire Entries
2
Termination
IDC
Wire Gauge
19-26 AWG
Insulation
Fully Insulated
Features
Gel Filled
Color
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
05111526120
5111522986
51115229862
5111526120
51115261206
80611323637
80611326788
UB2A-PK25
UB2A-PK25-ND
UB2A25/PACK
Standard Package40