UA01-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UA01-4

Digi-Key Part Number
19-UA01-4-ND
Manufacturer
Manufacturer Product Number
UA01-4
Description
FILTRETE HIGH PERFORMANCE AIR FI
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
25x16x1 Pleated Filter
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Product Status
Active
Type
Pleated Filter
Material - Frame
-
Media Delivery Type
-
Merv Rating
13
Depth (Inches)
1
Height (Inches)
25
Width (Inches)
16
Length (Inches)
-
Base Product Number
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS5911.90.0080
0 In Stock

All prices are in USD
Bulk
QtyUnit PriceExt Price
1$24.33000$24.33
10$22.88400$228.84
25$20.85600$521.40
50$20.56640$1,028.32
100$20.27680$2,027.68
250$18.97324$4,743.31
Manufacturers Standard Package