USD

cms-photo-not-available

SMS 700 BK 1,220 MM

Digi-Key Part Number
SMS700BK1,220MM-ND
Manufacturer
3M
Manufacturer Product Number
SMS 700 BK 1,220 MM
Supplier
Description
HEATSHRINK 0.7" BLACK
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.700" (17.78mm) 4 to 1 Black -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Type
Tubing, Semi Rigid
Shrinkage Ratio
4 to 1
Length
-
Inner Diameter - Supplied
0.700" (17.78mm)
Inner Diameter - Recovered
0.175" (4.45mm)
Recovered Wall Thickness
0.060" (1.52mm)
Material
Polyolefin (PO)
Color
Black
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
121°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS3926.90.9985
Available To Order

Additional Resources
AttributeDescription
Other Names
00051135033906
05113503390
7010319158
80610692883
SMS 700 BK 1,220 MM-ND
SMS700BK1,220MM
Standard Package180