WOW-Cable

SL8802/08-211N5-00

Digi-Key Part Number
SL211-500-ND
Manufacturer
3M
Manufacturer Product Number
SL8802/08-211N5-00
Supplier
Description
CBL RIBN 8COND 0.093 SILVER 500'
Detailed Description
Flat Ribbon Cable Silver 8 (4 Pair) Conductors 0.093" (2.37mm) Between Pairs Flat Twin Axial 500.0' (152.40m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Spool
Part Status
Obsolete
Cable Type
Flat Twin Axial
Number of Conductors
8 (4 Pair)
Pitch
0.093" (2.37mm) Between Pairs
Length
500.0' (152.40m)
Wire Gauge
30 AWG
Conductor Strand
Solid
Shielding
Shielded
Jacket Color
Silver
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.627" (15.93mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
150 V
Operating Temperature
-
Ratings
UL E42769
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
1000MOhms
First Conductor Mark
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.3080
Alternate Length
CBL RIBN 8COND 0.093 SILVER 5'
Quantity Available: 0
CBL RIBN 8COND 0.093 SILVER 10'
Quantity Available: 0
CBL RIBN 8COND 0.093 SILVER 25'
Quantity Available: 0
CBL RIBN 8COND 0.093 SILVER 50'
Quantity Available: 0
CBL RIBN 8COND 0.093 SILVER 100'
Quantity Available: 0
CBL RIBN 8COND 0.093 SILVER 250'
Quantity Available: 0
Additional Resources
AttributeDescription
Other Names
00051115588792
51115588792
70010023029
80001256405
SL211-500
Standard Package2