SDR-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR-H

Digi-Key Part Number
3M162106-ND
Manufacturer
Manufacturer Product Number
SDR-H
Description
WIRE MARKER H LEGEND 1=1ROLL
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Wire Marker, Tape 0.22" W x 96.00" L (5.5mm x 2.4m) White Polyester
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
3M
Series
Package
Bulk
Product Status
Active
Type
Wire Marker, Tape
Size
0.22" W x 96.00" L (5.5mm x 2.4m)
Cable Diameter
Cut to Desired Diameter
Legend
H
Color
White
Material
Polyester
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Operating Temperature
-40°C ~ 121°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3919.10.2055
In-Stock: 485
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$7.21000$7.21
10$6.89300$68.93
25$6.26600$156.65
50$5.95280$297.64
100$5.63940$563.94
250$5.32612$1,331.53
500$5.01284$2,506.42
1,000$4.69953$4,699.53
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
SDRH
SDR-H-ND
5400709395
00054007093954
05400709395
80610734180
3M162106
54007093954
7000031523
Standard Package10