USD

SCOTCHFIL

SCOTCHFIL

Digi-Key Part Number
3M156048-ND
Manufacturer
3M
Manufacturer Product Number
SCOTCHFIL
Supplier
Description
TAPE SEALING BLK 1 1/2"X 1.7YDS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Tape Type
Mastic Sealing Tape
Adhesive
Rubber, Self Fusing
Backing, Carrier
-
Thickness
0.1250" (125.0 mils, 3.175mm) 1/8"
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.50" (38.10mm) 1 1/2"
Length
5' (1.5m) 1.7 yds
Color
Black
Usage
Electrically Insulating
Temperature Range
32°F ~ 176°F (0°C ~ 80°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3214.10.0020
Price and Procurement