
RT39C16G20NN | ||
---|---|---|
Digi-Key Part Number | RT39C16G20NN-ND | |
Manufacturer | ||
Manufacturer Product Number | RT39C16G20NN | |
Description | MICRO-KLEAN RT SERIES FILTER CAR | |
Detailed Description | Industrial Filter Cartridge 10µm (Nominal) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3M | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | 10µm (Nominal) | |
Flow Rate | - | |
Pressure Range | 24.656PSI ~ 59.466PSI | |
Inlet/Outlet Size | - | |
Height | 39.000" (990.60mm) | |
Diameter | 2.598" (66.00mm) | |
Operating Temperature | 60°C - Max | |
Base Product Number |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8421.29.0065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $25.41000 | $25.41 |
10 | $23.89600 | $238.96 |
25 | $21.77840 | $544.46 |
50 | $21.47580 | $1,073.79 |
100 | $21.17340 | $2,117.34 |
250 | $19.81224 | $4,953.06 |
Attribute | Description |
---|---|
Other Names | 00016145088216 70020046531 7010338060 |
Standard Package | 25 |