RT19Q16G20NN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT19Q16G20NN

Digi-Key Part Number
RT19Q16G20NN-ND
Manufacturer
Manufacturer Product Number
RT19Q16G20NN
Description
MICRO-KLEAN RT SERIES FILTER CAR
Detailed Description
Industrial Filter Cartridge 75µm (Nominal)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Product Status
Active
Type
Filter Cartridge
Applications
Industrial
Particle Size
75µm (Nominal)
Flow Rate
-
Pressure Range
24.656PSI ~ 59.466PSI
Inlet/Outlet Size
-
Height
19.500" (495.30mm)
Diameter
2.598" (66.00mm)
Operating Temperature
60°C - Max
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8421.29.0065
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$12.05000$12.05
10$11.00700$110.07
25$10.35160$258.79
50$9.43420$471.71
100$9.30320$930.32
250$9.17220$2,293.05
500$8.58256$4,291.28
Additional Resources
AttributeDescription
Other Names
00016145087974
7000029277
70020046291
Standard Package50