RP+040GF-8.5"X11"

DigiKey Part Number
19-RP+040GF-8.5"X11"-ND
Manufacturer
Manufacturer Product Number
RP+040GF-8.5"X11"
Description
TAPE DBL SIDED GRAY 8 1/2"X11"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Gray 8.50" (215.90mm) 8 1/2" X 11.00" (279.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Polyethylene Film
Thickness
0.0160" (16.0 mils, 0.406mm)
Thickness - Adhesive
0.0110" (11.0 mils, 0.279mm)
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Width
8.50" (215.90mm) 8 1/2"
Length
11.00" (279.40mm)
Color
Gray
Usage
-
Temperature Range
50°F ~ 250°F (10°C ~ 121°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
39°F ~ 100°F (4°C ~ 38°C)
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.44000$6.44
Manufacturers Standard Package