PR600 50G BTL | |
---|---|
DigiKey Part Number | 3M162027-ND |
Manufacturer | |
Manufacturer Product Number | PR600 50G BTL |
Description | SCOTCH-WELD PLASTIC & RUBBER INS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Acrylic | |
Features | Fast Cure | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | - | |
Shelf Life | 15 Months, 1 Month | |
Storage/Refrigeration Temperature | 40°F (4°C), 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.06000 | $42.06 |
10 | $32.32200 | $323.22 |
30 | $28.73267 | $861.98 |
50 | $27.25460 | $1,362.73 |
100 | $25.42140 | $2,542.14 |
250 | $23.27248 | $5,818.12 |