PR | |
---|---|
DigiKey Part Number | 3M162591-ND |
Manufacturer | |
Manufacturer Product Number | PR |
Description | SCOTCH-WELD PLASTIC & RUBBER INS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Acrylic | |
Features | Fast Cure | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months, 1 Month | |
Storage/Refrigeration Temperature | 40°F (4°C), 60°F ~ 80°F (16°C ~ 27°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.33000 | $36.33 |
10 | $27.88200 | $278.82 |
30 | $24.76767 | $743.03 |
50 | $23.48520 | $1,174.26 |
100 | $21.89450 | $2,189.45 |
250 | $20.02980 | $5,007.45 |
500 | $18.81750 | $9,408.75 |