NOVEC-ELECTRONIC-DEGREASER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOVEC ELECTRONIC DEGREASER

Digi-Key Part Number
3M155810-ND
Manufacturer
Manufacturer Product Number
NOVEC ELECTRONIC DEGREASER
Description
DEGREASER ELECTRONICS 12 OZ
Detailed Description
Degreaser Electronics 12 oz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Can
Product Status
Obsolete
Type
Degreaser
Chemical Component
-
Applications
Electronics
Size
12 oz
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3814.00.5090
88 In Stock

All prices are in USD
Can
QtyUnit PriceExt Price
1$41.39000$41.39
5$40.23800$201.19
10$37.94000$379.40
25$36.79000$919.75
50$34.49040$1,724.52
Additional Resources
AttributeDescription
Other Names
05113571698
00051135716984
0051138992675
98-0212-4890-5
00-51138-99267-5
7100067835
3M155810
98021232925
98021248905
Standard Package6