USD

NOVEC-CONTACT-CLEANER
NOVEC CONTACT CLEANER
Digi-Key Part Number
3M155807-ND
Manufacturer
3M
Manufacturer Product Number
NOVEC CONTACT CLEANER
Supplier
Description
CLEANER ELECTRONICS 11 OZ
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Cleaner Electronics 11 oz
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Can
Part Status
Active
Type
Cleaner
Chemical Component
-
Applications
Electronics
Size
11 oz
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

119 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
00051135716991
05113571699
3M155807
7000031944
98021232933
Standard Package6