USD

NOVEC-CONTACT-CLEANER-PLUS
NOVEC CONTACT CLEANER PLUS
Digi-Key Part Number
3M155809-ND
Manufacturer
3M
Manufacturer Product Number
NOVEC CONTACT CLEANER PLUS
Supplier
Description
CLEANER DEGREASER ELECT 11 OZ
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Cleaner, Degreaser Electronics 11 oz
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Can
Part Status
Active
Type
Cleaner, Degreaser
Chemical Component
-
Applications
Electronics
Size
11 oz
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

87 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
00-51138-99271-2
00051135718643
0051138992712
05113571864
3M155809
7100067842
98-0212-4894-7
98021234509
98021248947
Standard Package6