NB0001PPS2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB0001PPS2C

Digi-Key Part Number
NB0001PPS2C-ND
Manufacturer
Manufacturer Product Number
NB0001PPS2C
Description
SERIES NB FILTER BAG 50 PER CASE
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Industrial Filter Bag 1µm (Nominal)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Product Status
Active
Type
Filter Bag
Applications
Industrial
Particle Size
1µm (Nominal)
Flow Rate
180GPM (681LPM)
Pressure Range
35PSI
Inlet/Outlet Size
-
Height
32.008" (813.00mm)
Diameter
7.008" (178.00mm)
Operating Temperature
82°C - Max
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS5911.90.0080
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$9.29000$9.29
10$8.47800$84.78
25$7.97320$199.33
50$7.26660$363.33
100$7.16570$716.57
250$7.06476$1,766.19
500$6.61060$3,305.30
Additional Resources
AttributeDescription
Other Names
70020189406
7000029458
00016145180941
Standard Package50