USD

94810
MTI18-250Q
Digi-Key Part Number
3M157480-ND
Manufacturer
3M
Manufacturer Product Number
MTI18-250Q
Supplier
Description
MALE DISCONNECT NYLON
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250"" (6.35mm)
Tab Thickness
0.032"" (0.81mm)
Tab Length
-
Length - Overall
0.950"" (24.13mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Mounting Type
Free Hanging (In-Line)
Features
Butted Seam
Color
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.145"" (3.68mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

333 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
00051128600269
05112860026
3M157480
7000133669
80611602873
MTI18-250Q-ND
Standard Package1