
MA250DM/6RRK | ||
---|---|---|
Digi-Key Part Number | MA250DM/6RRK-ND | |
Manufacturer | ||
Manufacturer Product Number | MA250DM/6RRK | |
Description | CONN ADPT 0.25 TAB TO TERM | |
Manufacturer Standard Lead Time | 3 Weeks | |
Detailed Description | Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male To Ring Terminal | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3M | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Convert From (Adapter End) | 0.25" (6.35mm) 1/4" Quick Connect, Male | |
Convert To (Adapter End) | Ring Terminal | |
Insulation | Non-Insulated | |
Features | - | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Color | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MA250DM,(6,10)RR Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $0.19958 | $99.79 |
Attribute | Description |
---|---|
Other Names | 7100014098 00054007022251 80610052385 05400702225 |
Standard Package | 500 |