USD

M7RXK-36 T
M7RXK-36 T
3M - M7 Part Number Breakdown

M7RXK-3605K

Digi-Key Part Number
M7RXK-3605K-ND
Manufacturer
3M
Manufacturer Product Number
M7RXK-3605K
Supplier
Description
IDC CABLE - MDK36K/MC36F/X
Detailed Description
Centronics 36 pos Female to Cable (Flat) Assembly 5.00' (1.52m) Ribbon, Twisted Pair
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Configuration
Centronics 36 pos Female to Cable (Flat)
Length
5.00' (1.52m)
Cable Type
Ribbon, Twisted Pair
Shielding
Unshielded
Style
Bidirectional
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Price and Procurement

Value Added Item
Alternate Length
BATTERY CONNECT SNAP 9V 4" LEADS
Quantity Available: 67,900
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
3448-62METAL STRAIN RELIEF 36 POS
1700/36 100SFCBL RIBN 36COND TWIST-PAIR 100'
3367-1000CONN RCPT 36POS STR IDC