USD

M7RRK-36 T
M7RRK-36 T
3M - M7 Part Number Breakdown

M7RRK-3605K

Digi-Key Part Number
M7RRK-3605K-ND
Manufacturer
3M
Manufacturer Product Number
M7RRK-3605K
Supplier
Description
IDC CABLE - MDK36K/MC36F/MDK36K
Detailed Description
Centronics 36 pos Female to Female Assembly 5.00' (1.52m) Ribbon, Twisted Pair
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Configuration
Centronics 36 pos Female to Female
Length
5.00' (1.52m)
Cable Type
Ribbon, Twisted Pair
Shielding
Unshielded
Style
Bidirectional
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Price and Procurement

Value Added Item
Alternate Length
CBL CLAMP U-TYPE FASTENER
Quantity Available: 5,793
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
3448-62METAL STRAIN RELIEF 36 POS
1700/36 100SFCBL RIBN 36COND TWIST-PAIR 100'
3367-1000CONN RCPT 36POS STR IDC