Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.72000 | $16.72 |
10 | $12.86500 | $128.65 |
25 | $11.63520 | $290.88 |
50 | $10.80380 | $540.19 |
100 | $10.04990 | $1,004.99 |
250 | $9.16092 | $2,290.23 |
500 | $8.56208 | $4,281.04 |
1,000 | $8.02050 | $8,020.50 |