USD

M3DGK-34 T
M3DGK-34 T
Part Number Breakdown 3M 1or3

M3DGK-3420K

Digi-Key Part Number
M3DGK-3420K-ND
Manufacturer
3M
Manufacturer Product Number
M3DGK-3420K
Supplier
Description
IDC CABLE - MKR34K/MC34F/MCS34K
Detailed Description
34 Position Cable Assembly Rectangular Socket to Card Edge 1.67' (508.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100"" (2.54mm)
Pitch - Cable
0.050"" (1.27mm)
Length
1.67' (508.00mm)
Features
Polarizing Key, Strain Relief (Socket); Flange (Card Edge)
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Price and Procurement

Value Added Item
Alternate Length
JUMPER-H1505TR/A3049G/H1505TR 6"
Quantity Available: 0
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
3448-3034STRAIN RELIEF 34 CONT SOCK CONN
1700/34 100SFCBL RIBN 34COND TWIST-PAIR 100'
3414-6600CONN RCPT 34P IDC 26-28AWG GOLD
3463-0002CONN EDGE DUAL FMALE 34POS 0.100