USD

M1MXK-34 T
M1MXK-34 T
Part Number Breakdown 3M 1or3

M1MXK-3440K

Digi-Key Part Number
M1MXK-3440K-ND
Manufacturer
3M
Manufacturer Product Number
M1MXK-3440K
Supplier
Description
IDC CABLE - MCG34K/MC34F/X
Detailed Description
34 Position Cable Assembly Rectangular Card Edge to Cable 3.34' (1.02m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Part Status
Active
Connector Type
Card Edge to Cable
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100"" (2.54mm)
Pitch - Cable
0.050"" (1.27mm)
Length
3.34' (1.02m)
Features
Strain Relief
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Price and Procurement

Value Added Item
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
1700/34 100SFCBL RIBN 34COND TWIST-PAIR 100'
3448-56STRAIN RELIEF 34 POS
3463-0001CONN EDGE DUAL FMALE 34POS 0.100