Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | 3.28' (1000.00mm) | |
Wire Gauge | ||
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.787" (20.00mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | ||
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | - | |
First Conductor Mark | Red |
Resource Type | Link |
---|---|
Datasheets | |
Design Resources | Cables & Accessories Selection Guide |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $5.30000 | $5.30 |
5 | $4.39800 | $21.99 |
10 | $4.06300 | $40.63 |
25 | $3.63720 | $90.93 |
50 | $3.35360 | $167.68 |
100 | $3.08270 | $308.27 |
Attribute | Description |
---|---|
Other Names | 3M158021-1 |
Standard Package | 1 |