HF625/20-30M | |
---|---|
DigiKey Part Number | 19-HF625/20-30M-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF625/20-30M |
Description | CBL RIBN 20COND 0.039 GRY METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 20 Conductors 0.039" (1.00mm) Flat Cable Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | Enter Number of Meters in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.787" (20.00mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | - | |
First Conductor Mark | Red | |
Spool Size | 98.4' (30.00m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.79000 | $7.79 |
2 | $7.07500 | $14.15 |
3 | $6.68333 | $20.05 |
5 | $6.21800 | $31.09 |
7 | $5.93000 | $41.51 |
10 | $5.63700 | $56.37 |
25 | $4.94840 | $123.71 |
50 | $4.48460 | $224.23 |
100 | $4.06600 | $406.60 |