USD

4407/SCS-D

HF625/30-30M

Digi-Key Part Number
HF625/30-30M-ND
Manufacturer
3M
Manufacturer Product Number
HF625/30-30M
Supplier
Description
CBL RIBN 30COND 0.039 GRAY 30M
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Flat Ribbon Cable Gray 30 Conductors 0.039" (1.00mm) Flat Cable 98.4' (30.00m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
30
Pitch
0.039" (1.00mm)
Length
98.4' (30.00m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Gray
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
1.181" (30.00mm)
Jacket (Insulation) Material
Polyolefin (PO)
Operating Temperature
-40°C ~ 105°C
Ratings
UL Style 21682
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
-
First Conductor Mark
Red
Voltage
300 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
Spool
QtyUnit PriceExt Price
5$127.43600$637.18
Additional Resources
AttributeDescription
Other Names
05111196408
51111964088
7100161926
80001248279
Standard Package5