USD

FP-301 VW 9.5mm

FP-301VW-3/8-BLACK-200'

Digi-Key Part Number
FP038VWK-100-ND
Manufacturer
3M
Manufacturer Product Number
FP-301VW-3/8-BLACK-200'
Supplier
Description
HEAT SHRINK FPVW 3/8 BLACK 100'
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 100.0' (30.5m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Type
Tubing, Flexible
Shrinkage Ratio
2 to 1
Length
100.0' (30.5m)
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Polyolefin (PO)
Features
Flame Retardant
Color
Black
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
Bulk
QtyUnit PriceExt Price
1$49.56000$49.56
5$46.46200$232.31
10$43.36500$433.65
25$41.19680$1,029.92
50$40.26760$2,013.38
100$39.33830$3,933.83
Additional Resources
AttributeDescription
Other NamesFP038VWK-100
Standard Package1