
FP-301 1/8" BL 500' | |
---|---|
DigiKey Part Number | 19-FP-3011/8"BL500'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 1/8" BL 500' |
Description | HTSHRNK FP301 1/8" BLACK FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Spool Size | 500.0' (152.4m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.54000 | $1.54 |
2 | $1.41500 | $2.83 |
3 | $1.34667 | $4.04 |
5 | $1.26600 | $6.33 |
7 | $1.21571 | $8.51 |
10 | $1.16500 | $11.65 |
25 | $1.04280 | $26.07 |
50 | $0.95920 | $47.96 |
100 | $0.88220 | $88.22 |




