DP8810NS GRN 45ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP8810NS GRN 45ML

Digi-Key Part Number
3M161150-ND
Manufacturer
Manufacturer Product Number
DP8810NS GRN 45ML
Description
SCOTCH-WELD LOW ODOR ACRYLIC ADH
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Product Status
Active
Type
Acrylic, 2 Part
Features
Green, 45mL
For Use With/Related Products
Multi-Purpose
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
80°F (27°C) or Below
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3506.10.5000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$27.79000$27.79
10$26.40100$264.01
25$25.01160$625.29
50$23.62220$1,181.11
100$22.23260$2,223.26
250$20.84308$5,210.77
500$19.45352$9,726.76
Additional Resources
AttributeDescription
Other Names
3M161150
DP8810NSGRN45ML-ND
00051128994320
7100097574
62285414462
DP8810NSGRN45ML
DP8810NS GRN 45ML-ND
Standard Package12