Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | Black, 48.5mL | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.54000 | $32.54 |
12 | $24.45500 | $293.46 |
36 | $21.73111 | $782.32 |
60 | $20.60933 | $1,236.56 |
108 | $19.42037 | $2,097.40 |
252 | $17.88063 | $4,505.92 |
504 | $16.75849 | $8,446.28 |