DP605NS-200ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP605NS-200ML

Digi-Key Part Number
DP605NS-200ML-ND
Manufacturer
Manufacturer Product Number
DP605NS-200ML
Description
DP-605 NS OFF-WHT URET AD200 ML
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Product Status
Obsolete
Type
Urethane
Features
Off-White, 200mL
For Use With/Related Products
Multi-Purpose
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNOBSOLETE
HTSUS0000.00.0000