cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP601-GRAY-12OZ

Digi-Key Part Number
DP601-GRAY-12OZ-ND
Manufacturer
Manufacturer Product Number
DP601-GRAY-12OZ
Description
S/W URET ADH DP-601, GRAY 12 OZ
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Product Status
Obsolete
Type
Epoxy, 2 Part
Features
-
For Use With/Related Products
Multi-Purpose
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNOBSOLETE
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Other Names
00021200964114
02120096411
62-2649-1232-0
62264912320
Standard Package6