DP420NS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP420NS-BLACK-200ML

Digi-Key Part Number
3M156063-ND
Manufacturer
Manufacturer Product Number
DP420NS-BLACK-200ML
Description
EPOXY ADHESIVE BLACK 200ML
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Box
Product Status
Active
Type
Epoxy, 2 Part
Features
Black, 200mL
For Use With/Related Products
Multi-Purpose
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3506.10.5000
All prices are in USD
Box
QtyUnit PriceExt Price
1$136.06000$136.06
10$127.55200$1,275.52
25$119.04880$2,976.22
50$113.09620$5,654.81