MFG_DP-420-NS-black_P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP420LH-OFF WHITE-37ML

Digi-Key Part Number
DP420LH-OFFWHITE-37ML-ND
Manufacturer
Manufacturer Product Number
DP420LH-OFF WHITE-37ML
Description
EPOXY ADHESIVE OFF-WHITE 37ML
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Box
Product Status
Discontinued at Digi-Key
Type
Epoxy, 2 Part
Features
Off-White, 37mL
For Use With/Related Products
Multi-Purpose
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3506.10.5000
Additional Resources
AttributeDescription
Other Names
0-00-511110-7244-8
51111072448
62-2818-1435-0
62281814350
7100069368
DP420LH-OFF WHITE-37ML-ND
DP420LH-OFFWHITE-37ML
Standard Package12