DP420-BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP420-BLACK

Digi-Key Part Number
3M157666-ND
Manufacturer
Manufacturer Product Number
DP420-BLACK
Description
EPOXY ADHESIVE DP 420 BLACK 50ML
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Product Status
Active
Type
Epoxy, 2 Part
Features
Black, 50mL
For Use With/Related Products
Multi-Purpose
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3506.10.5000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$51.79000$51.79
10$48.74700$487.47
25$45.70080$1,142.52
50$42.65400$2,132.70
100$40.52130$4,052.13