
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | Gray, 48.5mL | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.87000 | $48.87 |
| 12 | $36.87417 | $442.49 |
| 36 | $32.83528 | $1,182.07 |
| 60 | $31.17150 | $1,870.29 |
| 108 | $29.40833 | $3,176.10 |
| 252 | $27.12512 | $6,835.53 |











