DP100 PLUS-CLEAR

DigiKey Part Number
DP100PLUS-CLEAR-ND
3M157675-ND
Manufacturer
Manufacturer Product Number
DP100 PLUS-CLEAR
Description
EPOXY ADH CLEAR 48.5ML DP100
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Bulk
Part Status
Active
Type
Epoxy, 2 Part
Features
Clear, 48.5mL
For Use With/Related Products
Multi-Purpose
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$36.48000$36.48
12$34.45000$413.40
36$32.42333$1,167.24
60$30.39700$1,823.82
108$28.37046$3,064.01
252$26.95198$6,791.90
Manufacturers Standard Package