DFG010EE2R

DFG010EE2R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digi-Key Part Number
3M157734-ND
Manufacturer
Manufacturer Product Number
DFG010EE2R
Description
DF SERIES FILTER CARTRIDGE 16 PE
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Industrial Filter Cartridge 10µm (Nominal)
Customer Reference
Datasheet
 Datasheet
In-Stock: 257
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$32.96000$32.96
10$32.50300$325.03
25$32.04520$801.13
50$29.98520$1,499.26
Product Attributes
Type
Description
Select All
Category
Mfr
3M
Series
Package
Bulk
Product Status
Active
Type
Filter Cartridge
Applications
Industrial
Particle Size
10µm (Nominal)
Flow Rate
150GPM (568LPM)
Pressure Range
35PSI
Inlet/Outlet Size
2" NPT
Height
27.800" (706.12mm)
Diameter
7.000" (177.80mm)
Operating Temperature
149°C - Max
Base Product Number
Documents & Media
Resource TypeLink
DatasheetsDF Series Datasheet
HTML DatasheetDF Series Datasheet
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS5911.90.0080
Additional Resources
AttributeDescription
Other Names
DFG010EE2R-ND
3M157734
00016145101984
70020108166
7000050757
Standard Package16