
CTB1X1NTA-C BKN | ||
---|---|---|
Digi-Key Part Number | 19-CTB1X1NTA-CBKN-ND | |
Manufacturer | ||
Manufacturer Product Number | CTB1X1NTA-C BKN | |
Description | 3M CABLE TIE MOUNTING BASES CTB1 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder Natural Adhesive | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | 3M | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | Quad Opening - Paired Strip | |
Mounting Type | Adhesive | |
Size / Dimension | 0.99" L x 0.99" W x 0.22" H (25.1mm x 25.1mm x 5.6mm) | |
For Use With/Related Products | Cable Ties | |
Material | Nylon 6.6 | |
Color | Natural | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Cable Ties Datasheet |
HTML Datasheet | Cable Ties Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Qty | Unit Price | Ext Price |
---|---|---|
100 | $0.30800 | $30.80 |
Attribute | Description |
---|---|
Other Names | 19-CTB1X1NTA-CBKN 54007062967 80611490915 7010400621 |
Standard Package | 100 |