
Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3M | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Accessory Type | Embedded Capacitance Material (ECM), 18" x 24" | |
For Use With/Related Products | Circuit Board | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Mfg Application Notes | Huawai White Paper |
Design Resources | Embedded Capacitance Material in Sheet Form |
Featured Product | Embedded Capacitance Material (ECM) |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 7410.21.3040 |
Attribute | Description |
---|---|
Other Names | 80001420316 C0619-AUDIT-35U-18X24-ND C0614-AUDIT-35U-18X24 C0614-AUDIT-35U-18X24-ND C0619-AUDIT-35U-18X24 |
Standard Package | 20 |